Weidmuller 1633450000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/24/90 3.2SN OR BX - 1633450000
$ 9.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1633450000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1633450000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1633680000
Weidmuller 3.5mm Pitch 24P Pluggable Terminal Block Receptacle
Weidmuller1642420000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/24/90F 3.2 SN OR BX - 1642420000
Weidmuller1633910000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/24/90F 3.2SN OR BX - 1633910000
Phoenix Contact1787111
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787124
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787140
Pluggable Terminal Blocks 15 Pos 3.5mm Dbl Row Through Hole Header

Descriptions

Descriptions of Weidmuller 1633450000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/24/90 3.2SN OR BX - 1633450000
Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
TERMINAL BLOCK, HEADER, R/A, 24POS, TH
Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 10.5 A, Pitch in mm: 3.50, Number of poles: 24, THT solder connection, Box
TERM BLOCK HDR 24POS 90DEG 3.5MM
Weidmuller Inc Sld 350/24/90 32Sn Or Bx
SLD 3.5/24/90 3.2 SN OG -EA <TX
TERMINAL BLOCK, HEADER, R/A, 24POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 24Positions; Rated Current: 10.5A; Rated Voltage: 200V; Block Orientation: Through Hole Right Angle; Product Range: Omnimate Signal SL Series

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1633450000.