Descriptions of Phoenix Contact 1829154 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 2-GF-7,62 - 1829154
PCB PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 2 POSITION COMBICON CONTROL SERIES
TERMINAL BLOCK, HEADER, 2WAY, TH;
Pin header, 2 pole, pitch 7.62 mm, straight, green, 1829154
Conn Shrouded Header HDR 2 POS 7.62mm Solder ST Thru-Hole
TERM BLOCK HDR 2POS VERT 7.62MM
2 Pin ,12A,630V,2.5mm²,Pih:7.62mm,CLR:GN
Phoenix,GMSTBV2,5/2-GF-7,62,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 2pin green Through hole mounting 8.6mm*25.82mm*15.9mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMSTBV 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard