Descriptions of Phoenix Contact 1766233 provided by its distributors.
Terminal Block, Header, 7.62 mm, 2 Ways, 12 A, 630 V, Through Hole Right Angle
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GMSTBA2,5/2-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch2pPlug-in terminal blocks socket head, GMSTBA 2.5/ 2-G-7.62series, 630.0 v, welding
Terminal Block, Header, 2Pos, R/A, Th; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:2Ways; Rated Current:12A; Rated Voltage:630V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:No Svhc (15- Rohs Compliant: Yes |Phoenix Contact GMSTBA 2,5/ 2-G-7,62
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard