Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1828511

Conn Terminal Block F 4 POS 3.81mm Screw RA Panel Mount 8A
$ 3.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828511.

Phoenix Contact

Datasheet14 pages3 years ago

IHS

Electro Sonic

LCSC

Burklin Elektronik

Inventory History

3 month trend:
+78.98%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1803594
Phoenix Contact MC Series PCB Pluggable Terminal Block, 3.81mm Pitch, 4 Pos, Screw Mount
Phoenix Contact1826995
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827143
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity1986726-4
Conn Terminal Block F 4 POS 3.81mm ST Cable Mount 11A/Contact
TE Connectivity1986724-4
Conn Terminal Block F 4 POS 3.81mm ST Cable Mount 11A/Contact
TE Connectivity1986720-4
Conn Terminal Block F 4 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1828511 provided by its distributors.

Conn Terminal Block F 4 POS 3.81mm Screw RA Panel Mount 8A
Modular Terminal Block, 160V, 8A, 4 Pos, 3.81mm Pitch, Screw
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MCVW 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG