Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986720-4

Conn Terminal Block F 4 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact
$ 4.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986720-4.

TE Connectivity

Datasheet245 pages6 years ago

JRH Electronics

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-2.87%

CAD Models

Download TE Connectivity 1986720-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP284509-4
Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE Connectivity284507-3
Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3
TE Connectivity284511-3
Conn Terminal Block PL 3 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity / AMP284509-3
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP284509-5
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 11A/Contact
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of TE Connectivity 1986720-4 provided by its distributors.

Conn Terminal Block F 4 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.81MM R/HAND 4 POS STR SPRING PLG
TERMINAL BLOCK, PLUGGABLE, 4P, 30-14AWG;
STR PLUG SPRING TYPE RH 4P, 3.81mm
TERM BLOCK PLUG 4POS STR 3.81MM
F-CONN SIDE-RIGHT 4P, 3.81 PCB
|Amp Te Connectivity 1986720-4
TERMINAL BLOCK, PLUG, 4POS, 30-14AWG; Co; TERMINAL BLOCK, PLUG, 4POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:4; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin; Wire Size AWG Max:14AWG
STR PLUG SPRING TYPE RH 4P, 3.81mm Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 4 Plug Wire-to-Board .15" | Part Number: 1986720-4 | Internal Number: 1986720-4 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty