Descriptions of Phoenix Contact 1827952 provided by its distributors.
Phoenix Contact MC 1.5/11-GF-3.81 PCB Terminal Block Receptacle, 3.81mm Pitch, 11 Pos, 250V, Solder
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 3.81mm pitch Through Hole Header
TERMINAL BLOCK, HEADER, 11WAY, TH R/A;
Phoenix Contact Printplaat-basiselementen MC 1,5/11-GF-3,81 - 1827952
Conn Wire to Board HDR 11 POS 3.81mm Solder RA Side Entry Thru-Hole
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 11 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 11 Position; 8A; 160V; MC 1 5/11-GF-3 81
Pin header, 11 pole, pitch 3.81 mm, angled, green, 1827952
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MC 1,5/..-GF, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard