Descriptions of Phoenix Contact 1803361 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 3.81mm pitch Through Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 11Pole; 3.81mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen MC 1,5/11-G-3,81 - 1803361
Conn Wire to Board HDR 11 POS 3.81mm Solder RA Side Entry Thru-Hole
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 11 POSITION COMBICON MC SERIES
Pin header, 11 pole, pitch 3.81 mm, angled, green, 1803361
Pin Header PCB - Right-Angle 11P - MC15/11-G-381
MINI-COMBICON SERIES PLUG IN PARALLEL TO PCB 11POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 38.10MM LENGTH
11 Pin M,8A,160V,1.5mm ,Pih:3.81mm,CR,CLR:GN
MC 1 5/11-G-3 81 PCB header nominal
Phoenix,MC1,5/11-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch11pPlug-in terminal blocks socket head, MC 1.5/11-G-3.81series, welding
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MC 1,5/..-G, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard