What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1827936

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 3.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827936.

Phoenix Contact

Datasheet14 pages1 year ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-12.30%

CAD Models

Download Phoenix Contact 1827936 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1803345
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1803497
Terminal Block, Vertical, Header, 3.81 mm, 9 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1830664
Phoenix Contact 1830664 MCV 1,5/ 9-GF-3,81 9 Way Terminal Block Header 8A 3.81mm
TE Connectivity / AMP284392-9
Conn Terminal Block 9 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1604540000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1604540000

Descriptions

Descriptions of Phoenix Contact 1827936 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES THREADED FLANGE PLUG IN PARALLEL TO PCB 9POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 26.67MM LENGTH
Phoenix,MC1,5/9-GF-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 9pin green Through hole mounting 9.2mm*44.68mm*10.3mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MC 1,5/..-GF, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG