Phoenix Contact 1803345

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803345.

Phoenix Contact

Technical Drawing1 page0 years ago
Technical Drawing1 page0 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+335%

CAD Models

Download Phoenix Contact 1803345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803497
Terminal Block, Vertical, Header, 3.81 mm, 9 Ways, 8 A, 160 V, Through Hole Vertical
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803484
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803332
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 250 V, Through Hole Right Angle
Weidmuller1604540000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1604540000
Weidmuller1605140000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1605140000

Descriptions

Descriptions of Phoenix Contact 1803345 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
9 Straight Needle 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
Phoenix,MC1,5/9-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch9pPlug-in terminal blocks socket head, MC 1.5/ 9-G-3.81series, 250.0 v, welding
Terminal Block, Header, 9Pos, Tht; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:9Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 9-G-3,81
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MC 1,5/..-G, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 9-G-3,81
  • MC1,5/ 9-G-3,81