Phoenix Contact 1803497

Terminal Block, Vertical, Header, 3.81 mm, 9 Ways, 8 A, 160 V, Through Hole Vertical
$ 2.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803497.

IHS

Datasheet16 pages3 years ago

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+58.01%

CAD Models

Download Phoenix Contact 1803497 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803345
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803484
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803332
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 250 V, Through Hole Right Angle
Weidmuller1604540000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1604540000
Weidmuller1605140000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1605140000

Descriptions

Descriptions of Phoenix Contact 1803497 provided by its distributors.

Terminal Block, Vertical, Header, 3.81 mm, 9 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact 1803497 MCV 1,5/ 9-G-3,81 9 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 9, Color: green, Assembly: Soldering
Phoenix,MCV1,5/9-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch9pPlug-in terminal blocks socket head, MCV 1.5/9-G-3.81series, 250.0 v, welding
HEADER, VERTICAL, 3.81MM, 9WAY; Pitch Spacing: 3.81mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: MCV; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG