Phoenix Contact 1826979

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1826979.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+0.65%

CAD Models

Download Phoenix Contact 1826979 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1827127
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Phoenix Contact1827703
Terminal Connector Plug Female 8A 160V 2-Pos. - MC15/2-STF-381
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 2 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1826979 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 8A Cardboard
Terminal Block, Pluggable, 2Pos, 16Awg; |Phoenix Contact 1826979
2 1 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
Terminal Connector Plug Female 8A 160V 2-Pos. - MCVW15/2-ST-381
COMBICON MCVW RoHS Compliant 2001 Straight Terminal Block Plug, Female Sockets UL94V-0 16AWG 270° 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPED SIDE 2POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 3.81MM LENGTH
Phoenix,PCBplug connector,MCVW1,5/2-ST-3,81,Phoenix Contact 3.81mmpitch2pPlug-in terminal blocks plug, MCVW 1.5/2-ST-3.81series, 160 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MCVW 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG