Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827596

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 8.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827596.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+36.94%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1827761
Terminal Connector Plug Female 8A 160V 8-Pos. - MC15/8-STF-381
Phoenix Contact1828553
Conn Terminal Block F 8 POS 3.81mm Screw ST Panel Mount 8A
TE Connectivity1986726-8
Conn Terminal Block F 8 POS 3.81mm ST Cable Mount 11A/Contact
TE Connectivity1986724-8
Conn Terminal Block F 8 POS 3.81mm ST Cable Mount 11A/Contact
Phoenix Contact1827758
Conn Terminal Block F 7 POS 3.81mm Screw RA Panel Mount 8A
TE Connectivity / AMP1-284511-0
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1827596 provided by its distributors.

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Through-the-wall connector,DFK-MC1,5/8-GF-3,81,Conn Shrouded Header HDR 8 POS 3.81mm Solder Lug ST Top Entry Panel Mount Cardboard
Terminal Block Header, 8, 160 V, 8 A, 3.81 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact DFK-MC 1,5/ 8-GF-3,81
MINI-COMBICON SERIES FEED THROUGH THREADED FLANGE WITH SOLDER OR TAB CONNECTION 8POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 26.67MM
TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MC; SVHC: Lead (15-Jan-2019); Colour: Green
Feed-through header, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: DFK-MC 1,5/..-GF, pitch: 3.81 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-MC 1,5/ 8-GF-3,81