Phoenix Contact 1827486

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 4.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827486.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.17%

CAD Models

Download Phoenix Contact 1827486 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP284517-8
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284507-8
Terminal Block Pluggable, 8 Position, 30; |Buchanan Te Connectivity 284507-8
TE Connectivity284513-8
8 Position 3.81mm 11A 300V Right Angle Terminal BLock
Phoenix Contact1827334
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 8 Circuits

Descriptions

Descriptions of Phoenix Contact 1827486 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact SMC 1.5/8-GF-3.81 Pluggable Terminal Block Receptacle, 3.81mm Pitch, 8 Pos, 320V, Solder
Pluggable Terminal Blocks 8 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen SMC 1,5/ 8-GF-3,81 - 1827486
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 8 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 8Position; 8A; 160V; SMC 1 5/ 8-GF-3 81
TERM BLOCK HDR 8POS 45DEG 3.81MM
SMC 1 5/ 8-GF-3 81 PCB header nominal
Phoenix Contact 1827486 插拔式接线端子
RS APAC
SMC 1,5/ 8-GF-3,81, SMC158GF381
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: SMC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG