Phoenix Contact 1827334

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827334.

Phoenix Contact

Datasheet12 pages4 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1827334 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP284517-8
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284513-8
8 Position 3.81mm 11A 300V Right Angle Terminal BLock
TE Connectivity284392-8
Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 8 Circuits
Phoenix Contact1827486
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1827334 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 3.81mm pitch T hrough Hole Header
Header; Base Strip; 8A; 160V; 8 Pos.; Green; Solder; SMC 1; 5/8-G-3; 81
Phoenix Contact Printplaat-basiselementen SMC 1,5/ 8-G-3,81 - 1827334
TERMINAL BLOCK, HEADER, 8WAY, TH;
Conn Shrouded Header (4 Sides) HDR 8 POS 3.81mm Solder Thru-Hole
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 8 POSITION COMBICON SMC SERIES
TERM BLOCK HDR 8POS 45DEG 3.81MM
MINI-COMBICON SERIES PLUG IN 45 DEGREE ANGLED TO PCB 8POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 22.86MM LENGTH
SMC 1 5/ 8-G-3 81 PCB header nominal
Phoenix Contact SMC1,5/8-G-3,81 PCB Socket Connector Male Pin with Cover (4-Side) 1 8-Pin Green TH 13.1mm × 31.87mm × 14.4mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: SMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG