Descriptions of Phoenix Contact 1825527 provided by its distributors.
Conn Terminal Block M 4 POS 5.08mm Screw RA Panel Mount 12A Cardboard
Terminal Connector Plug Male 12A 250V 4-Pos. - IC25/4-STGF-508
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
400V 12A 4 1 5.08mm 1x4P Green Plug Screw Fixing P=5.08mm Pluggable System Terminal Block ROHS
COMBICON SERIES INVERTED WITH PIN CONTACT THREADED FLANGE 4POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 15.24MM LENGTH
Terminal Block, Pluggable, 4Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Ways; Wire Size (Awg):30Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Range:Ic; Rohs Compliant: Yes |Phoenix Contact IC 2,5/ 4-STGF-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: IC 2,5/..-STGF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism for cable-to-cable connection, mounting method: Threaded flange, type of packaging: packed in cardboard