Phoenix Contact 1818180

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1818180.

Phoenix Contact

Datasheet12 pages4 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-18.36%

CAD Models

Download Phoenix Contact 1818180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803426
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284507-2
Eurostyle Terminal Block Connector, 2 Pos, 3.81mm Pitch, Solder RA Thru-Hole, 11A/Contact
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block

Descriptions

Descriptions of Phoenix Contact 1818180 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
Phoenix Contact Printplaat-basiselementen MCV 1,5/ 2-GF-3,81-LR - 1818180
TERMINAL BLOCK, PCB, HEADER, 2POS
Phoenix Contact MCV 1.5/2-GF-3.81-LR Pluggable Terminal Block Receptacle, 2 Pos, 3.81mm Pitch, 250V, Screw, Green
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 2 POSITION COMBICON CONTROL SERIES
Pluggable Terminal Blocks MCV 1,5/2-GF-3,81-LR
Connector; PCB Header; 2Position; 8A; 160V; MCV 1 5/ 2-GF-3 81-LR
TERM BLOCK HDR 2POS 3.81MM GRN
Phoenix Contact 1818180 插拔式接线端子
RS APAC
Wire-To-Board Connector, Mcv Series, Through Hole, Header, 2, 3.81 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MCV 1,5/ 2-GF-3,81-LR
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MCV 1,5/..-GF-LR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCV 1,5/ 2-GF-3,81-LR