Phoenix Contact 1817806

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 2.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1817806.

Phoenix Contact

Datasheet12 pages4 years ago

element14 APAC

Newark

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+262%

CAD Models

Download Phoenix Contact 1817806 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1793130000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793520000
Terminal Block, Header, 2Pos, Th; |Weidmuller 1793520000
Weidmuller1793330000
Terminal Block, Header, 2Pos, Th; |Weidmuller 1793330000
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
TE Connectivity284517-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1817806 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Wire-To-Board Connector, Mc Series, Through Hole, Header, 2, 3.81 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 2-GF-3,81-LR
Phoenix,MC1,5/2-GF-3,81-LR,PCBsocket,Phoenix Contact 3.81mmpitch2pPlug-in terminal blocks socket head, MC 1.5/2-GF-3.81-LRseries, 250 V, welding, green
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 1,5/..-GF-LR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 2-GF-3,81-LR