Phoenix Contact 1814498

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 0.56
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814498.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.04%

CAD Models

Download Phoenix Contact 1814498 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP172052-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP172053-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
KK® 254 PC Board Connector, Right Angle, End-to-End Stackable, 2.54µm Tin (Sn), 2 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of Phoenix Contact 1814498 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; THR; 2.5mmPitch; 2Pole; SpringCage; FrontWireEntry; White; 6A; 250V
PCB TERMINAL PUSH-IN 2.5MM 20AWG 160V 6A 2 POSITION COMBICON PTSM SERIES
Phoenix,PTSM0,5/2-2,5-HTHRWHR24,PCBterminal,Conn Terminal Block F 2 POS 2.5mm Solder RA Thru-Hole 6A Tape
Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-H TH R WH R24
Phoenix Contact Printklem PTSM 0,5/ 2-2,5-H THR WH R24 - 1814498
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTSM 0,5/..-H-THR WH, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 0 °, color: signal white, Pin layout: Linear pinning, Solder pin [P]: 2.1 mm, number of solder pins per potential: 2, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1814498.