Phoenix Contact 1823396

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1823396.

Phoenix Contact

Datasheet8 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1808829
Terminal Block, Pluggable, 3Pos, 14Awg; |Phoenix Contact 1808829
TE Connectivity282807-3
TE Connectivity 282807-3 Pluggable Terminal Blocks Plug 3P R/A Unshrouded Female
Phoenix Contact1809747
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded

Descriptions

Descriptions of Phoenix Contact 1823396 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5.08mm Invert Plug 20-14AWG Crimp
TERMINAL BLOCK, PLUGGABLE, 3WAY;
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 3 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printconnectoren ICC 2,5/ 3-STZF-5,08 - 1823396
Conn Shrouded Header HDR 3 POS 5.08mm Crimp ST Panel Mount
3 PinM,12A,320V,2.5mm ,Pih:5.08 mm,CrimpCon,CLR:GN
TERM BLOCK PLUG 3POS STR 5.08MM
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 3, Connection type: Crimp connection
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: ICC 2,5/..-STZF, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding male crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG