Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1804917

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
$ 6.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804917.

IHS

Datasheet15 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1858772
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1778078
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1748367
Conn PC Terminal Block SKT 3 POS 3.81mm Push-In Spring ST Cable Mount 8A
Weidmuller1702680000
Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 10A Box
Weidmuller1623060000
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A Box
On Shore TechnologyEDZ960/3
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1804917 provided by its distributors.

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 20A 400V 3-Pos. - PC4/3-ST-762
3 1 7.62mm Green Pluggable System Terminal Block ROHS
Connector Terminal Blocks F 3 POS 7.62mm Screw RA Cable Mount 20A
TERM BLOCK PLUG 3POS STR 7.62MM / 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Phoenix,PC4/3-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks plug, PC 4/ 3-ST-7.62series, 1 kV, Tighten the screws, green
Pitch Spacing:7.62Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:630V; Product Range:Pc Series Rohs Compliant: Yes |Phoenix Contact PC 4/ 3-ST-7,62
Buy the Phoenix Contact 1804917 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1804917 is a direct drop-in replacement for existing installations and ships ready for integration.
Female header Rating to EN: 20 A @ 600 VAC/DC Rating to UL: 20 A @ 600 VAC/DC Connection cross-section: 0.2...4 mm² solid or stranded Manufacturer Article n°: 1804917 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 7.62 mm Termination type: Screw Connection Poles: 3 Rated current to EN: 20 A Rated current to UL: 20 A Rated voltage to EN: 600 VAC/DC Rated voltage to UL: 600 VAC/DC
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PC 4/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/ 3-ST-7,62