Phoenix Contact 1778078

Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778078.

IHS

Datasheet16 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.75%

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1777846
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1777736
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1766893
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1-796922-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1778078 provided by its distributors.

Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
Conn; TermBlk; PCB; Plug; 7.62mmPitch; ScrewConn; 3Pole; ClickLockSystem; GRN; 41A; 1000V
Pluggable Terminal Blocks 3 Pos 7.62mm pitch P lug 24-8 AWG Screw
Socket header, 3 pole, pitch 7.62 mm, straight, green, 1778078
Phoenix Contact Printconnectoren PC 5/ 3-STCL1-7,62 - 1778078
PCB PLUG SCREW 7.62MM 8AWG 1000V 41A 3 POSITION COMBICON PC SERIES
3 Pin,41A,1000V,6mm²,Pih:7.62mm,ScrewCon,CLR:GN
TERM BLOCK PLUG 3POS STR 7.62MM
PCB CONNECTOR, PC 5/ 3-STCL1-7,62;
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PC 5/..-STCL1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Clip locking, mounting method: Click & Lock latching slide, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG