Phoenix Contact 1748367

Conn PC Terminal Block SKT 3 POS 3.81mm Push-In Spring ST Cable Mount 8A
$ 2.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1748367.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-15.68%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1858772
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1778078
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1858882
Phoenix Contact Pluggable Terminal Block, Receptacle, GIC 2.5/3-STF-7.62 Series, 1kV, Screw, Green
Weidmuller1702680000
Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 10A Box
Weidmuller1623060000
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A Box
On Shore TechnologyEDZ960/3
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1748367 provided by its distributors.

Conn PC Terminal Block SKT 3 POS 3.81mm Push-In Spring ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8A 3 0.2~1.5 1 16~24 3.81mm Green Pluggable System Terminal Block ROHS
Conn; TermBlk; PCB; Plug; 3.81mm; SpringCage; 3Pos; ScrewFlange; 24-16AWG; Green; 8A; 160V
Phoenix,Printed circuit board connector,FMC1,5/3-STF-3,81,Phoenix Contact 3.81mmpitch3pPlug-in terminal blocks plug, FMC 1.5/ 3-STF-3.81series, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: FMC 1,5/..-STF, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG