Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792818

COMBICON CCV Series Pluggable Terminal Block; PCB Header
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792818.

IHS

Datasheet15 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.29%

CAD Models

Download Phoenix Contact 1792818 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1809348
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884810000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809157
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792708
COMBICON CC Series Pluggable Terminal Block; PCB Header
TE Connectivity1-1546074-0
Conn Eurostyle Block F 10 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box
TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0

Descriptions

Descriptions of Phoenix Contact 1792818 provided by its distributors.

COMBICON CCV Series Pluggable Terminal Block; PCB Header
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaatconnectoren CCV 2,5/10-GF-5,08-LR P26THR - 1792818
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 10 POSITION COMBICON CCV SERIES
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 10POS VERT 5.08MM
Printed-circuit board connector
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: CCV 2,5/..-GF-LR, pitch: 5.08 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & release threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG