Phoenix Contact 1809157

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809157.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1809157 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1809348
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884810000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792818
COMBICON CCV Series Pluggable Terminal Block; PCB Header
Phoenix Contact1759091
10 Position Shrouded Terminal Block Header Male Pins Right Angle 0.200" (5.08mm)
TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796636-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-796636-0

Descriptions

Descriptions of Phoenix Contact 1809157 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact MSTBA2,5/10-G-5,08-LR PCB Socket, Header, Pin, Shielded (4-Side), 10-Pin, Green, TH, 12mm × 60.96mm × 12.1mm
TERMINAL BLOCK, HEADER, 10POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 10Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: MSTBA; SVHC: No SVHC (15-Ja
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTBA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG