Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792708

COMBICON CC Series Pluggable Terminal Block; PCB Header
$ 5.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792708.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1792708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1809348
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884810000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809157
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792818
COMBICON CCV Series Pluggable Terminal Block; PCB Header
TE Connectivity1-796634-0
TE Connectivity 5.08mm Pitch 10P Pluggable Terminal Block Plug, 300V AC, Screw Mount
TE Connectivity1-1546074-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-1546074-0

Descriptions

Descriptions of Phoenix Contact 1792708 provided by its distributors.

COMBICON CC Series Pluggable Terminal Block; PCB Header
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaatconnectoren CC 2,5/10-GF-5,08-LR P26THR - 1792708
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 10 POSITION COMBICON CC SERIES
Phoenix Contact 1792708 pin housing PCB 10 pins 5.08mm spacing
Pin header, 10 pole, pitch 5.08 mm, straight, black, 1792708
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: CC 2,5/..-GF-LR, pitch: 5.08 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & release threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG