Phoenix Contact 1792016

Phoenix Contact MVSTBR2, 5/2-ST PCB Pluggable Terminal Block, F 2 POS 5mm Screw ST Cable Mount 12A
$ 1.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792016.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-36.92%

CAD Models

Download Phoenix Contact 1792016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1754449
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
Phoenix Contact1805517
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776252-2
Conn Terminal Block M 2 POS 5mm Screw ST Cable Mount 10A/Contact
TE Connectivity282805-2
Terminal Block, Pluggable, 2Pos, 12Awg; |Buchanan Te Connectivity 282805-2
Phoenix Contact1786831
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN

Descriptions

Descriptions of Phoenix Contact 1792016 provided by its distributors.

Phoenix Contact MVSTBR2,5/2-ST PCB Pluggable Terminal Block, F 2 POS 5mm Screw ST Cable Mount 12A
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING SMOOTH WALL 2POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 5MM LENGTH
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact MVSTBR 2,5/ 2-ST
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MVSTBR 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVSTBR 2,5/ 2-ST