Phoenix Contact 1786831

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786831.

IHS

Datasheet7 pages7 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-24.74%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1754449
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
Phoenix Contact1792016
Phoenix Contact MVSTBR2,5/2-ST PCB Pluggable Terminal Block, F 2 POS 5mm Screw ST Cable Mount 12A
Phoenix Contact1805517
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282805-2
Terminal Block, Pluggable, 2Pos, 12Awg; |Buchanan Te Connectivity 282805-2
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN
TE Connectivity1776252-2
Conn Terminal Block M 2 POS 5mm Screw ST Cable Mount 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1786831 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 2 POS 5mm Screw RA Panel Mount 12A
Phoenix,MSTB2,5/2-STF,PCBplug connector,Phoenix Contact 5mmpitch2pPlug-in terminal blocks plug, MSTB 2.5/2-STFseries, 320 V, Tighten the screws, green
Terminal Block, Standard, 2Way, 24-12Awg; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 2-STF
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTB 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 2-STF