Descriptions of Phoenix Contact 1790496 provided by its distributors.
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 250V; Push-in
Conn PC Terminal Block F 6 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
COMBICON DFMC RoHS Compliant 2011 Lead Free Terminal Block Plug, Female Sockets 24AWG 180° 8A 150V
Phoenix,PCBplug connector,DFMC1,5/3-ST-3,5-LR,Phoenix Contact 3.5mmpitch6pPlug-in terminal blocks plug, DFMC 1.5/ 3-ST-3.5-LRseries, 250 V, Spring type terminal block, green
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 3 with 6 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: DFMC 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard, non-greased contacts