Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1615820000

Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box

$ 4.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1615820000.

Inventory History

3 month trend:
+10.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1691150000
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639510000
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1863042
Conn Terminal Block F 6 POS 3.5mm Screw ST Panel Mount 8A Cardboard
Phoenix Contact1863343
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V
Weidmuller1638820000
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box
Conn Pluggable Mini Terminal Blocks F 6 POS 3.5mm Screw RA Cable Mount 8A

Descriptions

Descriptions of Weidmuller 1615820000 provided by its distributors.

Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 6, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product
Terminal Block Pluggable, 6 Position, 28-14Awg; Núm. De Posiciones:6; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm² |Weidmuller 1615820000
PLUG, FLANGE, 3.5MM, FREE, 6WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:6; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1615820000.