Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790483

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790483.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-71.96%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1615690000
Conn Plug-in Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1639260000
WEIDMULLER 1639260000 Pluggable Terminal Block, 3.5 mm, 4 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1690440000
Conn Terminal Block SKT 4 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1790108
Phoenix,PCBplug connector,DFMC1,5/2-ST-3,5,Conn Terminal Block F 4 POS 3.5mm ST Cable Mount 8A
TE Connectivity1986370-4
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986716-4
TERMINAL BLOCK CONNECTOR, PLUG, SPRING,4POLE,3.5MM,20-16AWG, GREEN,2A,150V, PA

Descriptions

Descriptions of Phoenix Contact 1790483 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Plug; SpringCg; 2Poles; 3.5mmPitch; FrontEntry; GN; 24-16AWG; 8A; 160V
Terminal Block, Pluggable, 2Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/ 2-ST-3,5-LR
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: DFMC 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard, non-greased contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/ 2-ST-3,5-LR