Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986370-4

Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 11A/Contact

$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986370-4.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-6.38%

CAD Models

Download TE Connectivity 1986370-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1986716-4
TERMINAL BLOCK CONNECTOR, PLUG, SPRING,4POLE,3.5MM,20-16AWG, GREEN,2A,150V, PA
Phoenix Contact1984031
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796693-4
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1840382
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1952283
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1986692-4
Conn Terminal Block F 4 POS 3.5mm ST Cable Mount 11A/Contact Box

Descriptions

Descriptions of TE Connectivity 1986370-4 provided by its distributors.

Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 11A/Contact
STR PLUG, 3.5MM, GREEN, RH, 4; Pitch Spacing:3.5mm; No. of Positions:4Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:11A; Rated Voltage:300V; Product Range:Buch
TERMINAL BLOCK PLUGGABLE, 4POS, 30-14AWG; TERMINAL BLOCK PLUGGABLE, 4POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:4; Wire Size (AWG):30-14; Contact Plating:Tin; Contact Material:Phosphor Bronze
Special Order: Str Plug, 3.5mm, Green, RH, 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 3.5 mm Centerline (Pitch): .138 in Plug Wire-to-Board 4 3.5 mm | PCB Terminal Block | Part Number: 1986370-4 | Internal Number: 1986370-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986370-4 .