What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1790351

PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790351
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790351.

IHS

Datasheet9 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified
Phoenix Contact1790364
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790364
Phoenix Contact1790513
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790513
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1790351 provided by its distributors.

PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790351
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 17.5A
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 7.62MM 16AWG 630V 17.5A 1 POSITION COMBICON CONTROL SERIES
SPRING DESIGN CONDUCTOR CONNECTION HORIZONTAL TO PCB AND OPENING LEVER 17.5A 500VAC 24-16AWG GREEN PLASTIC HOUSING 7.62MM PITCH
Phoenix,FFKDSA/H1-7,62,PCBterminal,Phoenix Contact PCBTerminal block FFKDSA/H1-7.62series, 1road, 7.62mmPitch, Through-hole, Spring cage termination, green
TERMINAL BLOCK, WIRE TO BRD, 1POS, 16AWG; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated V
PC terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A)/H1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks. Item with securing pin on the end terminal block.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG