Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790328

Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 250V; Push-in

$ 7.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790328.

IHS

Datasheet16 pages4 years ago

Phoenix Contact

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-29.70%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1790137
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1790519
Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 250V; Push-in
Weidmuller1690960000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639780000
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1779880000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box
Phoenix Contact1940172
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;10 POS;0.138" PITCH;8A;300V;16-28 AWG

Descriptions

Descriptions of Phoenix Contact 1790328 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 250V; Push-in
Phoenix,PCBplug connector,DFMC1,5/5-STF-3,5,Conn PC Terminal Block F 10 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Plug 24-16AWG Spring
TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG;
Phoenix Contact Printplaatconnectoren DFMC 1,5/ 5-STF-3,5 - 1790328
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 5 POSITION COMBICON CONTROL SERIES
PCB Connector Plug Female 5 160 V Nominal 8 A Nominal
TERM BLOCK PLUG 10POS STR 3.5MM
DFMC 1,5/ 5-STF-3,5 , DFMC155STF35
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: DFMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG