Phoenix Contact 1790519

Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 250V; Push-in
$ 8.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790519.

IHS

Datasheet5 pages12 years ago

Phoenix Contact

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+111%

CAD Models

Download Phoenix Contact 1790519 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1727580000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1748030000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Panel Mount 10A Box
Weidmuller1748510000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1790315
Terminal block; PCB; Plug; Female Sockets; 8 position; 8A; 250V; Push-in
Phoenix Contact1738830
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
3.81mm Pitch Beau EuroMate Pluggable PCB Terminal Block Dual Level 90

Descriptions

Descriptions of Phoenix Contact 1790519 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 250V; Push-in
Conn Terminal Block F 10 POS 3.5mm ST Cable Mount 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
5 2 3.5mm Green P=3.5mm Pluggable System Terminal Block ROHS
Phoenix,PCBplug connector,DFMC1,5/5-ST-3,5-LR,Phoenix Contact 3.5mmpitch10pPlug-in terminal blocks plug, DFMC 1.5/ 5-ST-3.5-LRseries, 250 V, Spring type terminal block, green
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 5 with 10 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: DFMC 1,5/..-ST-LR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG