Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690960000

Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
$ 8.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690960000.

IHS

Datasheet6 pages17 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-17.65%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30

Related Parts

Weidmuller1779880000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box
Weidmuller1639780000
Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1639320000
WEIDMULLER 1639320000 Pluggable Terminal Block, 3.5 mm, 10 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Phoenix Contact1940172
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;10 POS;0.138" PITCH;8A;300V;16-28 AWG
3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 10 Circuits
Phoenix Contact1966143
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1690960000 provided by its distributors.

Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Terminal Block, Pluggable, 10Pos, 14Awg; |Weidmuller 1690960000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/10/180F SN OR BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 10, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190329471
TERMINAL BLOCK, PLUGGABLE, 10POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 14.5A; Rated Voltage: 320V; Pro

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER