Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790315

Terminal block; PCB; Plug; Female Sockets; 8 position; 8A; 250V; Push-in
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790315.

IHS

Datasheet5 pages12 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Weidmuller1633840000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/10/90F 3.2SN OR BX - 1633840000
Weidmuller1634280000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/06/90G 4.5SN BK BX - 1634280000
Weidmuller1699270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/06/90G 4.5SN BK BX - 1699270000
Phoenix Contact1830460
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1830279
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1786866
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1790315 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 8 position; 8A; 250V; Push-in
Phoenix,PCBplug connector,DFMC1,5/4-STF-3,5,Conn Terminal Block F 8 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
4 2 3.5mm Green Pluggable System Terminal Block ROHS
Pluggable Terminal Block, 4, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/ 4-STF-3,5
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 4 with 8 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: DFMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/ 4-STF-3,5