Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1789647

Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A

$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1789647.

IHS

Datasheet9 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.77%

CAD Models

Download Phoenix Contact 1789647 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1707344
Conn PC Terminal Block F 1 POS Solder ST Thru-Hole 12A
Phoenix Contact1789650
Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A
Phoenix Contact1704981
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1789647 provided by its distributors.

Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 1 Position 160 V 12 A 3.81mm Pitch
PCB TERMINAL PUSH-IN 3.81MM 16AWG 160V 12A 1 POSITION COMBICON CONTROL SERIES
Phoenix,FFKDS/V-3,81,PCBterminal,Phoenix Contact PCBTerminal block FFKDS/V-3.81series, 1road, 3.81mmPitch, Through hole mounting, Screw-down terminations, green
PC terminal block, Nominal current: 12 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 90 °, Color: green
Tb, Wire To Board, 1Pos, 26-18Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact FFKDS/V-3,81
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A) 1,5/..-V, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFKDS/V-3,81