Phoenix Contact 1707344

Conn PC Terminal Block F 1 POS Solder ST Thru-Hole 12A
$ 0.437
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707344.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1707344 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1704981
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1704981
TE Connectivity284513-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1704978
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1707344 provided by its distributors.

Conn PC Terminal Block F 1 POS Solder ST Thru-Hole 12A
PCB TERMINAL SPRING CAGE 3.81MM 16AWG 200V 12A 1 POS COMBICON CONTROL SERIES
Phoenix,ZFKDS1-V-3,81,PCBterminal,Phoenix Contact PCBTerminal block ZFKDS 1-V-3.81series, 1road, 3.81mmPitch, Through-hole, Spring cage termination, green
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1-V, pitch: 3.81 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG