Phoenix Contact 1704981

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 0.601
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1704981.

IHS

Datasheet6 pages5 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1704981 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1707344
Conn PC Terminal Block F 1 POS Solder ST Thru-Hole 12A
Phoenix Contact1704978
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1704978
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
TE Connectivity284513-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1704981 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder Thru-Hole 12A Cardboard
10A 1P 300V Direct Insert Green 1 1 Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
PCB TERMINAL SPRING CAGE 3.81MM 16AWG 200V 12A 1 POS COMBICON CONTROL SERIES
TB, WIRE TO BOARD, 1POS, 26-16AWG; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1mm²; Wire Connection Method: Clamp; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole 45°; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1, pitch: 3.81 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKDSA 1-6,35
  • ZFKDSA1-6,35