Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1707742

Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.15
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707742.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1707742 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1789650
Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A
Phoenix Contact1789634
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-18, 12 A, spring-clamp connection, green, 1789634
Phoenix Contact1704981
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1704981
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1707742 provided by its distributors.

Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 17.5A
PCB TERMINAL SCREW 3.81MM 16AWG 320V 17.5A 1 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FRONT 1,5-V, pitch: 3.81 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG