Phoenix Contact 1779394

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1779394.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1779394 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1953729
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284512-3
TE Connectivity 284512-3 Pluggable Terminal Block Header 3P Right-Angled Male
TE Connectivity284506-3
TE Connectivity 284506-3 Pluggable Terminal Block 3 Positions Male Unshrouded
TE Connectivity284514-3
Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
Phoenix Contact1844223
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843619
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1779394 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact Printplaatconnectoren MCV 1,5/ 3-G-3,5 P26 THRR32 - 1779394
Connector; PCB Header; 3Position; 8A; 160V; MCV 1 5/ 3-G-3 5 P26 THRR32
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 3 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole
TERM BLOCK HDR 3POS VERT 3.5MM
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MCV 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape, For user information and design recommendations for through-hole reflow technology, go to: Downloads

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG