Phoenix Contact 1953729

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1953729.

IHS

Datasheet8 pages5 years ago

Newark

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+816%

CAD Models

Download Phoenix Contact 1953729 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1779394
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843088
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1751400
Conn PC Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 8A
TE Connectivity284512-3
TE Connectivity 284512-3 Pluggable Terminal Block Header 3P Right-Angled Male
TE Connectivity284506-3
TE Connectivity 284506-3 Pluggable Terminal Block 3 Positions Male Unshrouded
TE Connectivity284514-3
Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1953729 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCDN1,5/3-G1-3,5P26THR,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 6pin Black Through hole mounting 12mm*17.8mm*13.3mm
Wire-To-Board Connector, Mcdn Series, Through Hole, Header, 3, 3.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MCDN 1,5/3-G1-3.5 P26THR
HEADER, PCB, DOUBLE, 3.5MM, 3WAY; Pitch Spacing: 3.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: MCDN Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCDN 1,5/3-G1-3.5 P26THR
  • MCDN1,5/3-G1-3.5P26THR