Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1778612

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 1.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778612.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Rapid Electronics

Inventory History

3 month trend:
+30.47%

CAD Models

Download Phoenix Contact 1778612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1778599
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778667
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778609
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 7Pole; 2.5mmPitch; COMBICONSeries
TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6

Descriptions

Descriptions of Phoenix Contact 1778612 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 8Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact 1778612 PTSM 0,5/ 8-HV-2,5-THR PCB Header 6A 8 Way 2.5mm (330)
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 8-HV-2,5-THR R44 - 1778612
Pluggable Terminal Blocks PTSM 0,5/ 8-HV-2,5 T HR R44
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Thru-Hole T/R
TERMINAL BLOCK, HEADER, 8POS, TH;
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 8 POSITION COMBICON PTSM SERIES
TERM BLOCK HDR 8POS VERT 2.5MM
PTSM 0,5/ 8-HV-2,5-THR R44, PTSM058HV25THRR44
Phoenix Contact PTSM0,5/8-HV-2,5-THRR44 PCB Socket, Plug, Male Pin, Shrouded (4-Sided), 1x8-Pin, Black, TH, 5mm × 21.7mm × 9.5mm
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PTSM 0,5/..-HV-THR, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778612.