Phoenix Contact 1770979

Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 6A Tape
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1770979.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+113%

CAD Models

Download Phoenix Contact 1770979 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778573
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 150 V, Through Hole Vertical
Phoenix Contact1778641
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
Phoenix Contact1814511
Wire-To-Board Terminal Block, 4, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity1546215-4
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm

Descriptions

Descriptions of Phoenix Contact 1770979 provided by its distributors.

Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 6A Tape
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1770979 PTSM 0,5/ 4-2,5-V-THR Terminal Blk 6A 4 Way 2.5mm (310)
Phoenix,PTSM0,5/4-2,5-VTHRR44,PCBterminal,Phoenix Contact PCBTerminal block PTSM 0.5/ 4-2.5-V THR R44series, 4road, 2.5mmPitch, Through-hole, Spring cage termination, Black
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PTSM 0,5/..-V-THR, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.1 mm, number of solder pins per potential: 2, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1770979.