Phoenix Contact 1766893

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766893.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

Newark

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-25.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1883158
Phoenix Contact PCB Terminal Block ZEC 1.5/3-ST-7.5 C2 R1.3, 3 Pos, 7.5mm Pitch, Spring Cage, Green
Phoenix Contact1737822
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1737712
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 3; Screw; 6 kV; 500 V; PA; M3; 7 mm
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1-796922-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766893 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 3POS 12A 400VAC 24-12AWG GREEN PLASTIC HOUSING 7.5MM PITCH 15.0MM LENGTH
Phoenix,GMSTB2,5/3-ST,PCBplug connector,Phoenix Contact 7.5mmpitch3pPlug-in terminal blocks plug, GMSTB 2.5/3-STseries, 630 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTB 2,5/..-ST, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/ 3-ST