Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777736

Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777736.

Phoenix Contact

Datasheet18 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-2.27%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1939756
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1777846
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1828252
3 Pos Terminal Block, 7.62mm Pitch, 600V, 20A, RA Panel Mount
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™
TE Connectivity1-796922-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1777736 provided by its distributors.

Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
3 1 7.62mm Green Pluggable System Terminal Block ROHS
Phoenix,PC5/3-ST1-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks plug, PC 5/ 3-ST1-7.62series, 1 kV, Tighten the screws, green
Terminal Block, Pluggable, 3Pos, 8Awg; Pitch Spacing:7.62Mm; No. Of Positions:3Ways; Wire Size (Awg):24Awg To 8Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1Kv; Product Range:Pc; Rohs Compliant: Yes |Phoenix Contact PC 5/ 3-ST1-7,62
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PC 5/..-ST1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 5/ 3-ST1-7,62