Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777824

Conn Terminal Block F 4 POS 5.08mm Screw ST Panel Mount 12A

$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777824.

Phoenix Contact

Datasheet13 pages1 year ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+118%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Phoenix Contact1757035
Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1786190
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792265
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
TE Connectivity284041-4
Conn Terminal Block PL 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact
Weidmuller1716340000
Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1777824 provided by its distributors.

Conn Terminal Block F 4 POS 5.08mm Screw ST Panel Mount 12A
Terminal Connector Plug Female 12A 250V 4-Pos. - FRONT-MSTB25/4-STF-508
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 4, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact FRONT-MSTB 2,5/ 4-STF-5.08
Phoenix,FRONT-MSTB2,5/4-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks plug, FRONT-MSTB 2.5/ 4-STF-5.08series, 630 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FRONT-MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Front screw connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRONT-MSTB 2,5/ 4-STF-5.08