Descriptions of Phoenix Contact 1777811 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A
Pluggable Terminal Block, 3, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact FRONT-MSTB 2,5/ 3-STF-5.08
COMBICON SERIES SCREW FLANGE WITH FRONT CONNECTION 3POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 10.16MM LENGTH
Phoenix,FRONT-MSTB2,5/3-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks plug, FRONT-MSTB 2.5/ 3-STF-5.08series, 630 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: FRONT-MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Front screw connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard