Phoenix Contact 1709047

Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 41A
$ 4.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709047.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1777723
Phoenix Contact PC5/2-ST1-7.62 PCB Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
Phoenix Contact1996016
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1709267
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1709047 provided by its distributors.

Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 41A
Terminal block; PCB; Plug; Male Pins; 2 position; 41A; 1000V
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix,IPC5/2-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch2pPlug-in terminal blocks Reversed plug, IPC 5/ 2-ST-7.62series, 1 kV, Tighten the screws, green
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: IPC 5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: Z1L Slotted Pozidriv, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG