Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1772692

Conn PC Terminal Block F 20 POS 3.5mm ST Cable Mount 8A
$ 16.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1772692.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.47%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1738885
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Weidmuller1727660000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1966172
Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 320V; Push-in
Phoenix Contact1939989
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1727670000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
3.81mm Pitch Beau EuroMate Pluggable PCB Terminal Block Dual Level 90

Descriptions

Descriptions of Phoenix Contact 1772692 provided by its distributors.

Conn PC Terminal Block F 20 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact 3.5mmpitch10pPlug-in terminal blocks plug, TFMC 1.5/10-ST-3.5series, 320 V, Spring type terminal block, green
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 3.5 / Poles = 10 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Series = DFMC
PCB TWIN plug, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 20, product range: TFMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG